
W971GG6NB25I | |
|---|---|
DigiKey Part Number | 256-W971GG6NB25I-ND |
Manufacturer | |
Manufacturer Product Number | W971GG6NB25I |
Description | IC DRAM 1GBIT SSTL 18 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 800 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 177,51700 Kč | 1 775,17 Kč |
| 25 | 172,05760 Kč | 4 301,44 Kč |
| 50 | 167,94200 Kč | 8 397,10 Kč |
| 209 | 159,53856 Kč | 33 343,56 Kč |
| 418 | 159,42103 Kč | 66 637,99 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |





