
IS43DR16640B-25DBLI | |
|---|---|
DigiKey Part Number | 706-1276-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16640B-25DBLI |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
| Tray: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 306,99100 Kč | 3 069,91 Kč |
| 25 | 297,44080 Kč | 7 436,02 Kč |
| 50 | 290,25120 Kč | 14 512,56 Kč |
| 209 | 275,61129 Kč | 57 602,76 Kč |
| 418 | 268,66287 Kč | 112 301,08 Kč |
| 627 | 264,65383 Kč | 165 937,95 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |


