
AS4C64M16D2A-25BIN | |
|---|---|
DigiKey Part Number | 1450-1416-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D2A-25BIN |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 205,40200 Kč | 2 054,02 Kč |
| 25 | 199,12000 Kč | 4 978,00 Kč |
| 50 | 194,37000 Kč | 9 718,50 Kč |
| 209 | 184,66483 Kč | 38 594,95 Kč |
| 418 | 180,04227 Kč | 75 257,67 Kč |
| 627 | 177,36981 Kč | 111 210,87 Kč |
| 1 045 | 174,04208 Kč | 181 873,97 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |

