MT47H64M16NF-25E AIT:M TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 191,08000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 198,85000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 209
Unit Price: 301,74000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 314
Unit Price: 330,93000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 4
Unit Price: 153,50000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 130,33450 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 291,26234 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 267,34746 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 149,10187 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 137,85556 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 160,47196 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 148,21170 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 211
Unit Price: 330,93000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 253,09141 Kč
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16NF-25E AIT:M TR

DigiKey Part Number
557-MT47H64M16NF-25EAIT:MTR-ND - Tape & Reel (TR)
557-MT47H64M16NF-25EAIT:MTRCT-ND - Cut Tape (CT)
557-MT47H64M16NF-25EAIT:MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H64M16NF-25E AIT:M TR
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1217,75000 Kč217,75 Kč
10202,37900 Kč2 023,79 Kč
25196,17160 Kč4 904,29 Kč
50191,49760 Kč9 574,88 Kč
100186,84650 Kč18 684,65 Kč
250180,75836 Kč45 189,59 Kč
500176,22152 Kč88 110,76 Kč
1 000171,75776 Kč171 757,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000167,38157 Kč334 763,14 Kč
Manufacturers Standard Package
Unit Price without VAT:217,75000 Kč
Unit Price with VAT:263,47750 Kč