MT47H64M8SH-25E:H TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M8SH-25E IT:M TR

DigiKey Part Number
557-MT47H128M8SH-25EIT:MTR-ND - Tape & Reel (TR)
557-MT47H128M8SH-25EIT:MTRCT-ND - Cut Tape (CT)
557-MT47H128M8SH-25EIT:MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H128M8SH-25E IT:M TR
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,15000 Kč89,15 Kč
1083,11200 Kč831,12 Kč
2580,64560 Kč2 016,14 Kč
5078,77080 Kč3 938,54 Kč
10076,90020 Kč7 690,02 Kč
25074,43724 Kč18 609,31 Kč
50072,59464 Kč36 297,32 Kč
1 00072,02597 Kč72 025,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00074,50266 Kč149 005,32 Kč
Manufacturers Standard Package
Unit Price without VAT:89,15000 Kč
Unit Price with VAT:107,87150 Kč