
VSC7428XJG-12 | |
|---|---|
DigiKey Part Number | VSC7428XJG-12-ND |
Manufacturer | |
Manufacturer Product Number | VSC7428XJG-12 |
Description | IC TELECOM INTERFACE 11PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7428XJG-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 11 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1 062,29400 Kč | 42 491,76 Kč |
| Unit Price without VAT: | 1 062,29400 Kč |
|---|---|
| Unit Price with VAT: | 1 285,37574 Kč |



