
VSC8552XKS-05 | |
|---|---|
DigiKey Part Number | VSC8552XKS-05-ND |
Manufacturer | |
Manufacturer Product Number | VSC8552XKS-05 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8552XKS-05 Models |
Category | Voltage - Supply 1V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 256-BGA |
Part Status Active | Supplier Device Package 256-PBGA (17x17) |
Function Ethernet | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,50000 Kč | 473,50 Kč |
| 25 | 394,55240 Kč | 9 863,81 Kč |
| 100 | 381,11370 Kč | 38 111,37 Kč |
| Unit Price without VAT: | 473,50000 Kč |
|---|---|
| Unit Price with VAT: | 572,93500 Kč |





