Telecom IC Ethernet 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8552XKS-02

DigiKey Part Number
VSC8552XKS-02-ND
Manufacturer
Manufacturer Product Number
VSC8552XKS-02
Description
IC TELECOM INTERFACE 256BGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
VSC8552XKS-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
256-BGA
Part Status
Active
Supplier Device Package
256-PBGA (17x17)
Function
Ethernet
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1378,59000 Kč378,59 Kč
25315,60000 Kč7 890,00 Kč
100304,99600 Kč30 499,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:378,59000 Kč
Unit Price with VAT:458,09390 Kč