
LAN8814-V/ZMXC1 | |
|---|---|
DigiKey Part Number | 150-LAN8814-V/ZMXC1-ND |
Manufacturer | |
Manufacturer Product Number | LAN8814-V/ZMXC1 |
Description | IC TXRX FULL/HALF 4/4 128TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 128-TQFP (14x14) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 148 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 1.05V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet, IEEE 802.3 | Package / Case 128-TQFP Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 128-TQFP (14x14) |
Duplex Full, Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 25 | 217,11920 Kč | 5 427,98 Kč |
| 100 | 209,71750 Kč | 20 971,75 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |






