Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZL40217LDG1 | |
|---|---|
DigiKey Part Number | ZL40217LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40217LDG1 |
Description | IC CLK BUFFER 1:6 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL40217LDG1 Models |
Category | Output LVDS |
Manufacturer Microchip Technology | Frequency - Max 750 MHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL40216LDF1 | Microchip Technology | 7 990 | 150-ZL40216LDF1CT-ND | 119,06000 Kč | Parametric Equivalent |
| ZL40216LDG1 | Microchip Technology | 824 | ZL40216LDG1-ND | 119,06000 Kč | Parametric Equivalent |
| ZL40217LDF1 | Microchip Technology | 0 | ZL40217LDF1-ND | 118,35313 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 25 | 99,32040 Kč | 2 483,01 Kč |
| 100 | 96,06590 Kč | 9 606,59 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |







