Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40216LDG1

DigiKey Part Number
ZL40216LDG1-ND
Manufacturer
Manufacturer Product Number
ZL40216LDG1
Description
IC CLK BUFFER 1:6 750MHZ 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Microchip Technology
Frequency - Max
750 MHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
1:6
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
2599,32040 Kč2 483,01 Kč
10096,06590 Kč9 606,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč