
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX30LF1G28AD-TI | Macronix | 978 | 1092-MX30LF1G28AD-TI-ND | 126,62000 Kč | Direct |
| W29N01HVSINF | Winbond Electronics | 0 | W29N01HVSINF-ND | 68,04010 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 129,22200 Kč | 1 292,22 Kč |
| 25 | 125,34120 Kč | 3 133,53 Kč |
| 96 | 119,64490 Kč | 11 485,91 Kč |
| 192 | 116,73031 Kč | 22 412,22 Kč |
| 288 | 115,03549 Kč | 33 130,22 Kč |
| 576 | 112,16651 Kč | 64 607,91 Kč |
| 1 056 | 109,69149 Kč | 115 834,21 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |











