
MX25L12835FM2I-10G | |
|---|---|
DigiKey Part Number | 1092-1197-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12835FM2I-10G |
Description | IC FLASH 128MBIT SPI 104MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L12835FM2I-10G Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 1.5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L12833FM2I-10G | Macronix | 0 | 1092-1228-ND | 107,30000 Kč | Direct |
| IS25LP128-JBLE | ISSI, Integrated Silicon Solution Inc | 0 | 706-1341-ND | 86,30000 Kč | Similar |
| W25Q128JVSIQ | Winbond Electronics | 4 383 | W25Q128JVSIQ-ND | 60,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 10 | 110,80600 Kč | 1 108,06 Kč |
| 25 | 107,50120 Kč | 2 687,53 Kč |
| 92 | 102,78978 Kč | 9 456,66 Kč |
| 184 | 100,29967 Kč | 18 455,14 Kč |
| 276 | 98,85112 Kč | 27 282,91 Kč |
| 552 | 96,39641 Kč | 53 210,82 Kč |
| 1 012 | 94,27562 Kč | 95 406,93 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |











