Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3525MX-H/NOPB

DigiKey Part Number
LM3525MX-H/NOPBTR-ND - Tape & Reel (TR)
LM3525MX-H/NOPBCT-ND - Cut Tape (CT)
LM3525MX-H/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3525MX-H/NOPB
Description
IC PWR SWITCH P-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3525MX-H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,07400 Kč200,74 Kč
2518,17600 Kč454,40 Kč
10016,09920 Kč1 609,92 Kč
25015,10764 Kč3 776,91 Kč
50014,51046 Kč7 255,23 Kč
1 00014,01847 Kč14 018,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,49945 Kč33 748,62 Kč
5 00013,18658 Kč65 932,90 Kč
7 50013,02990 Kč97 724,25 Kč
12 50012,85630 Kč160 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč