D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT373PWR

DigiKey Part Number
296-1075-2-ND - Tape & Reel (TR)
296-1075-1-ND - Cut Tape (CT)
296-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT373PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT373PWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
8.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,51500 Kč125,15 Kč
2511,25480 Kč281,37 Kč
1009,88170 Kč988,17 Kč
2509,22652 Kč2 306,63 Kč
5008,83134 Kč4 415,67 Kč
1 0008,77065 Kč8 770,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,23825 Kč16 476,50 Kč
4 0008,01783 Kč32 071,32 Kč
6 0007,90746 Kč47 444,76 Kč
10 0007,78520 Kč77 852,00 Kč
14 0007,71371 Kč107 991,94 Kč
20 0007,64497 Kč152 899,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC