Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H128M16RT-25E IT:C | |
|---|---|
DigiKey Part Number | 557-1623-ND |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E IT:C |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E IT:C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (9x12.5) | |
Base Product Number |
| Tray: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,11000 Kč | 583,11 Kč |
| 10 | 540,09000 Kč | 5 400,90 Kč |
| 25 | 522,95920 Kč | 13 073,98 Kč |
| 50 | 510,11280 Kč | 25 505,64 Kč |
| 100 | 497,40060 Kč | 49 740,06 Kč |
| 250 | 480,88108 Kč | 120 220,27 Kč |
| Unit Price without VAT: | 583,11000 Kč |
|---|---|
| Unit Price with VAT: | 705,56310 Kč |












