SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H128M16RT-25E IT:C TR

DigiKey Part Number
557-1922-2-ND - Tape & Reel (TR)
557-1922-1-ND - Cut Tape (CT)
557-1922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H128M16RT-25E IT:C TR
Description
IC DRAM 2GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H128M16RT-25E IT:C TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
15ns
Part Status
Last Time Buy
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-FBGA (9x12.5)
Memory Organization
128M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C128M16D2A-25BCNAlliance Memory, Inc.5251450-1312-ND474,76000 KčSimilar
AS4C128M16D2A-25BCNTRAlliance Memory, Inc.0AS4C128M16D2A-25BCNTR-ND292,64963 KčSimilar
AS4C128M16D2A-25BINAlliance Memory, Inc.1141450-1313-ND543,01000 KčSimilar
AS4C128M16D2A-25BINTRAlliance Memory, Inc.0AS4C128M16D2A-25BINTR-ND334,03467 KčSimilar
IS43DR16128C-25DBLIISSI, Integrated Silicon Solution Inc0706-1568-ND323,37000 KčSimilar
In-Stock: 945
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1583,11000 Kč583,11 Kč
10540,09000 Kč5 400,90 Kč
25522,95920 Kč13 073,98 Kč
50510,11280 Kč25 505,64 Kč
100497,40060 Kč49 740,06 Kč
250480,88108 Kč120 220,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000456,68235 Kč456 682,35 Kč
Manufacturers Standard Package
Unit Price without VAT:583,11000 Kč
Unit Price with VAT:705,56310 Kč