
AS4C128M16D2A-25BCN | |
|---|---|
DigiKey Part Number | 1450-1312-ND |
Manufacturer | |
Manufacturer Product Number | AS4C128M16D2A-25BCN |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 440,01300 Kč | 4 400,13 Kč |
| 25 | 426,15040 Kč | 10 653,76 Kč |
| 50 | 415,73940 Kč | 20 786,97 Kč |
| 209 | 394,60665 Kč | 82 472,79 Kč |
| 418 | 384,60852 Kč | 160 766,36 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |



