
W972GG6KB-25 | |
|---|---|
DigiKey Part Number | W972GG6KB-25-ND |
Manufacturer | |
Manufacturer Product Number | W972GG6KB-25 |
Description | IC DRAM 2GBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 408,41100 Kč | 4 084,11 Kč |
| 25 | 395,58560 Kč | 9 889,64 Kč |
| 50 | 385,93480 Kč | 19 296,74 Kč |
| 144 | 371,39924 Kč | 53 481,49 Kč |
| 288 | 362,03979 Kč | 104 267,46 Kč |
| 576 | 352,84623 Kč | 203 239,43 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |



