
IS43DR16128C-25DBL | |
|---|---|
DigiKey Part Number | 706-1566-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16128C-25DBL |
Description | IC DRAM 2GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
| Tray: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 274,02400 Kč | 2 740,24 Kč |
| 25 | 265,54080 Kč | 6 638,52 Kč |
| 50 | 259,14480 Kč | 12 957,24 Kč |
| 209 | 246,11062 Kč | 51 437,12 Kč |
| 418 | 239,91622 Kč | 100 284,98 Kč |
| 627 | 236,34137 Kč | 148 186,04 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |

