Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT47H128M16RT-25E:C TR | |
|---|---|
DigiKey Part Number | 557-1919-2-ND - Tape & Reel (TR) 557-1919-1-ND - Cut Tape (CT) 557-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H128M16RT-25E:C TR |
Description | IC DRAM 2GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-FBGA (9x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H128M16RT-25E:C TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (9x12.5) | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 10 | 534,67200 Kč | 5 346,72 Kč |
| 25 | 517,71840 Kč | 12 942,96 Kč |
| 50 | 504,99780 Kč | 25 249,89 Kč |
| 100 | 492,41780 Kč | 49 241,78 Kč |
| 250 | 476,06832 Kč | 119 017,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 440,55736 Kč | 881 114,72 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |










