IS43DR16128C-25DBL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 5
Unit Price: 295,23000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 577,24000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 577,24000 Kč
Datasheet
Image for IS43DR16128C-25DBL-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16128C-25DBL-TR

DigiKey Part Number
706-IS43DR16128C-25DBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR16128C-25DBL-TR
Description
IC DRAM 2GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500191,83269 Kč479 581,73 Kč
Manufacturers Standard Package
Unit Price without VAT:191,83269 Kč
Unit Price with VAT:232,11755 Kč