


MT46H64M16LFBF-5 IT:B TR | |
|---|---|
DigiKey Part Number | 557-1912-2-ND - Tape & Reel (TR) 557-1912-1-ND - Cut Tape (CT) 557-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT46H64M16LFBF-5 IT:B TR |
Description | IC DRAM 1GBIT PARALLEL 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H64M16LFBF-5 IT:B TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 164,56900 Kč | 1 645,69 Kč |
| 25 | 159,55920 Kč | 3 988,98 Kč |
| 50 | 155,77420 Kč | 7 788,71 Kč |
| 100 | 152,00420 Kč | 15 200,42 Kč |
| 250 | 147,06708 Kč | 36 766,77 Kč |
| 500 | 143,38418 Kč | 71 692,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 139,75916 Kč | 139 759,16 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |









