AS4C64M16MD1A-5BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 1 029
Unit Price: 203,34000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1 595
Unit Price: 177,03000 Kč
Datasheet
60-FPBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16MD1A-5BINTR

DigiKey Part Number
AS4C64M16MD1A-5BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C64M16MD1A-5BINTR
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 60-FBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000145,51718 Kč145 517,18 Kč
Manufacturers Standard Package
Unit Price without VAT:145,51718 Kč
Unit Price with VAT:176,07579 Kč