MT41K512M16VRP-107 AIT:P TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 989,43000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 933,36000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 73
Unit Price: 1 064,18000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 847
Unit Price: 970,95000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 682,95575 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1 574,74176 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 162
Unit Price: 2 199,12000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1 697,68862 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 32
Unit Price: 1 012,52000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 840,97000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 589,82542 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 634,56882 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 575,49712 Kč
Datasheet

Parametric Equivalent


Arcotek
In Stock: 2 000
Unit Price: 440,95800 Kč
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16VRP-107 AIT:P TR

DigiKey Part Number
557-MT41K512M16VRP-107AIT:PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT41K512M16VRP-107 AIT:P TR
Description
IC DRAM 8GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000751,18665 Kč1 502 373,30 Kč
Manufacturers Standard Package
Unit Price without VAT:751,18665 Kč
Unit Price with VAT:908,93585 Kč