IS46TR16512BL-107MBLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 34,04000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 23,87335 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 23,29341 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 63,73812 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 162
Unit Price: 89,01000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 68,71443 Kč

Parametric Equivalent


Intelligent Memory Ltd.
In Stock: 32
Unit Price: 40,98000 Kč
Datasheet

Parametric Equivalent


Arcotek
In Stock: 2 000
Unit Price: 17,84790 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 40,05000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 37,78000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 73
Unit Price: 43,07000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 30,40450 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 847
Unit Price: 39,30000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 27,64283 Kč
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16512BL-107MBLA1

DigiKey Part Number
706-IS46TR16512BL-107MBLA1-ND
Manufacturer
Manufacturer Product Number
IS46TR16512BL-107MBLA1
Description
IC DRAM 8GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-TWBGA (10x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136634,56882 Kč86 301,36 Kč
Manufacturers Standard Package
Unit Price without VAT:634,56882 Kč
Unit Price with VAT:767,82827 Kč