SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D3LC-10BIN

DigiKey Part Number
1450-AS4C512M16D3LC-10BIN-ND
Manufacturer
Manufacturer Product Number
AS4C512M16D3LC-10BIN
Description
IC DRAM 8GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (9x13)
Memory Organization
512M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM8G16D3FFBG-107IIntelligent Memory Ltd.325107-IM8G16D3FFBG-107I-ND1 237,38000 KčParametric Equivalent
MT41K512M16VRP-107 AIT:PMicron Technology Inc.1 245557-MT41K512M16VRP-107AIT:P-ND695,18000 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 396,30000 Kč2 396,30 Kč
102 209,76500 Kč22 097,65 Kč
252 137,05480 Kč53 426,37 Kč
502 083,01400 Kč104 150,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 396,30000 Kč
Unit Price with VAT:2 899,52300 Kč