
IM8G16D3FFBG-107I | |
|---|---|
DigiKey Part Number | 5107-IM8G16D3FFBG-107I-ND |
Manufacturer | |
Manufacturer Product Number | IM8G16D3FFBG-107I |
Description | DDR3 8GB, 1.35V/1.5V, 512MX16 (1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (9x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
Memory Type Volatile | Voltage - Supply 1.283V ~ 1.45V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-FBGA (9x13.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M16D3LC-10BIN | Alliance Memory, Inc. | 47 | 1450-AS4C512M16D3LC-10BIN-ND | 2 396,30000 Kč | Parametric Equivalent |
| MT41K512M16VRP-107 AIT:P | Micron Technology Inc. | 1 245 | 557-MT41K512M16VRP-107AIT:P-ND | 886,15000 Kč | Parametric Equivalent |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 577,30000 Kč | 1 577,30 Kč |
| 10 | 1 455,56800 Kč | 14 555,68 Kč |
| 25 | 1 407,91320 Kč | 35 197,83 Kč |
| 50 | 1 372,44620 Kč | 68 622,31 Kč |
| Unit Price without VAT: | 1 577,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,53300 Kč |


