Image for MT41K512M16VRN-107 IT:P TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K512M16VRN-107 IT:P TR

DigiKey Part Number
5736-MT41K512M16VRN-107IT:PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT41K512M16VRN-107 IT:P TR
Description
IC DRAM 8GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000440,95800 Kč881 916,00 Kč
Unit Price without VAT:440,95800 Kč
Unit Price with VAT:533,55918 Kč