
MT25QU256ABA1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1825-2-ND - Tape & Reel (TR) 557-1825-1-ND - Cut Tape (CT) 557-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA1EW9-0SIT TR |
Description | IC FLASH 256MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x8) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x8) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 205,84300 Kč | 2 058,43 Kč |
| 25 | 199,53960 Kč | 4 988,49 Kč |
| 50 | 194,78160 Kč | 9 739,08 Kč |
| 100 | 190,04450 Kč | 19 004,45 Kč |
| 250 | 183,85092 Kč | 45 962,73 Kč |
| 500 | 179,23430 Kč | 89 617,15 Kč |
| 1 000 | 174,69370 Kč | 174 693,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 165,89223 Kč | 663 568,92 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |









