
AD7468BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7468BRTZREEL7TR-ND - Tape & Reel (TR) AD7468BRTZREEL7CT-ND - Cut Tape (CT) AD7468BRTZREEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7468BRTZ-REEL7 |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7468BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.6V ~ 3.6V | |
Voltage - Supply, Digital | 1.6V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 75,18960 Kč | 1 879,74 Kč |
| 100 | 68,20780 Kč | 6 820,78 Kč |
| 250 | 67,14488 Kč | 16 786,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,95257 Kč | 182 857,71 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |






