Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM810TVLB713

DigiKey Part Number
TCM810TVLB713TR-ND - Tape & Reel (TR)
TCM810TVLB713CT-ND - Cut Tape (CT)
TCM810TVLB713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM810TVLB713
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
TCM810TVLB713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT811LTBI-GT3onsemi1 131CAT811LTBI-GT3OSCT-ND14,81000 KčDirect
ADM810RARTZ-REEL7Analog Devices Inc.2 870505-ADM810RARTZ-REEL7CT-ND54,02000 KčSimilar
APX810-31SAG-7Diodes Incorporated2 49131-APX810-31SAG-7CT-ND5,01000 KčSimilar
STM810TWX6FSTMicroelectronics1 316497-3344-1-ND12,30000 KčSimilar
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
257,92520 Kč198,13 Kč
1007,29940 Kč729,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,29943 Kč21 898,29 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč