


ADM810RARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810RARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM810RARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM810RARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM810RARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810RARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810REUR+T | Analog Devices Inc./Maxim Integrated | 3 030 | MAX810REUR+TCT-ND | 111,79000 Kč | Similar |
| STM810RWX6F | STMicroelectronics | 3 545 | 497-3342-1-ND | 12,10000 Kč | Similar |
| TCM810SVLB713 | Microchip Technology | 2 180 | TCM810SVLB713CT-ND | 9,59000 Kč | Similar |
| TCM810TVLB713 | Microchip Technology | 584 | TCM810TVLB713CT-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 10 | 40,16800 Kč | 401,68 Kč |
| 25 | 36,69720 Kč | 917,43 Kč |
| 100 | 32,89330 Kč | 3 289,33 Kč |
| 250 | 31,07720 Kč | 7 769,30 Kč |
| 500 | 30,31346 Kč | 15 156,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,97001 Kč | 83 910,03 Kč |
| 6 000 | 27,42575 Kč | 164 554,50 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |

