
TC4426AEOA | |
|---|---|
DigiKey Part Number | TC4426AEOA-ND |
Manufacturer | |
Manufacturer Product Number | TC4426AEOA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4426AEOA Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426AEOA713 | Microchip Technology | 11 626 | TC4426AEOA713CT-ND | 1,39000 Kč | Direct |
| MIC4423YM | Microchip Technology | 113 | 576-2322-ND | 1,76000 Kč | Similar |
| MIC4423YM-TR | Microchip Technology | 12 505 | MIC4423YM-CT-ND | 1,76000 Kč | Similar |
| IR4426SPBF | Infineon Technologies | 2 403 | IR4426SPBF-ND | 4,04000 Kč | Similar |
| IR4426STRPBF | Infineon Technologies | 154 | 448-IR4426STRPBFCT-ND | 1,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,79000 Kč | 33,79 Kč |
| 25 | 28,15480 Kč | 703,87 Kč |
| 100 | 25,44370 Kč | 2 544,37 Kč |
| Unit Price without VAT: | 33,79000 Kč |
|---|---|
| Unit Price with VAT: | 40,88590 Kč |










