
IR4426STRPBF | |
|---|---|
DigiKey Part Number | 448-IR4426STRPBFTR-ND - Tape & Reel (TR) 448-IR4426STRPBFCT-ND - Cut Tape (CT) 448-IR4426STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR4426STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDI602SI | IXYS Integrated Circuits Division | 1 216 | IXDI602SI-ND | 53,12000 Kč | Similar |
| IXDI602SIA | IXYS Integrated Circuits Division | 473 | 212-IXDI602SIA-ND | 32,76000 Kč | Similar |
| IXDI602SIATR | IXYS Integrated Circuits Division | 5 956 | 212-IXDI602SIATRCT-ND | 32,76000 Kč | Similar |
| IXDI602SITR | IXYS Integrated Circuits Division | 3 942 | 212-IXDI602SITRCT-ND | 53,12000 Kč | Similar |
| LM5111-2MX/NOPB | Texas Instruments | 3 264 | 296-48924-1-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 25,50000 Kč | 637,50 Kč |
| 100 | 22,70720 Kč | 2 270,72 Kč |
| 250 | 21,37596 Kč | 5 343,99 Kč |
| 500 | 20,57384 Kč | 10 286,92 Kč |
| 1 000 | 20,50980 Kč | 20 509,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,21661 Kč | 48 041,53 Kč |
| 5 000 | 18,79653 Kč | 93 982,65 Kč |
| 7 500 | 18,58620 Kč | 139 396,50 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







