
IR4426SPBF | |
|---|---|
DigiKey Part Number | IR4426SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IR4426SPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4426STRPBF | Infineon Technologies | 154 | 448-IR4426STRPBFCT-ND | 44,63000 Kč | MFR Recommended |
| IXDI602SI | IXYS Integrated Circuits Division | 1 216 | IXDI602SI-ND | 52,76000 Kč | Similar |
| IXDI602SIA | IXYS Integrated Circuits Division | 0 | 212-IXDI602SIA-ND | 32,53000 Kč | Similar |
| IXDI602SIATR | IXYS Integrated Circuits Division | 5 731 | 212-IXDI602SIATRCT-ND | 32,53000 Kč | Similar |
| IXDI602SITR | IXYS Integrated Circuits Division | 3 942 | 212-IXDI602SITRCT-ND | 52,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 74,16200 Kč | 741,62 Kč |
| 95 | 61,74989 Kč | 5 866,24 Kč |
| 190 | 59,25816 Kč | 11 259,05 Kč |
| 285 | 58,00975 Kč | 16 532,78 Kč |
| 570 | 56,17960 Kč | 32 022,37 Kč |
| 1 045 | 54,84657 Kč | 57 314,67 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |


