
IXDI602SIATR | |
|---|---|
DigiKey Part Number | 212-IXDI602SIATR-ND - Tape & Reel (TR) 212-IXDI602SIATRCT-ND - Cut Tape (CT) 212-IXDI602SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI602SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 21,68680 Kč | 542,17 Kč |
| 100 | 19,25520 Kč | 1 925,52 Kč |
| 250 | 18,09692 Kč | 4 524,23 Kč |
| 500 | 17,39894 Kč | 8 699,47 Kč |
| 1 000 | 17,23285 Kč | 17 232,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,35136 Kč | 32 702,72 Kč |
| 4 000 | 15,96205 Kč | 63 848,20 Kč |
| 6 000 | 15,76719 Kč | 94 603,14 Kč |
| 10 000 | 15,55116 Kč | 155 511,60 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

