


IXDI602SI | |
|---|---|
DigiKey Part Number | IXDI602SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI602SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 100 | 32,29490 Kč | 3 229,49 Kč |
| 300 | 30,20073 Kč | 9 060,22 Kč |
| 500 | 29,42660 Kč | 14 713,30 Kč |
| 1 000 | 28,53901 Kč | 28 539,01 Kč |
| 2 500 | 27,60162 Kč | 69 004,05 Kč |
| 5 000 | 27,03665 Kč | 135 183,25 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

