


IXDI602SITR | |
|---|---|
DigiKey Part Number | 212-IXDI602SITR-ND - Tape & Reel (TR) 212-IXDI602SITRCT-ND - Cut Tape (CT) 212-IXDI602SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI602SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 100 | 32,29490 Kč | 3 229,49 Kč |
| 250 | 30,50504 Kč | 7 626,26 Kč |
| 500 | 29,72392 Kč | 14 861,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,80807 Kč | 55 616,14 Kč |
| 4 000 | 27,20664 Kč | 108 826,56 Kč |
| 6 000 | 26,90551 Kč | 161 433,06 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

