


TC1015-1.8VCT713 | |
|---|---|
DigiKey Part Number | TC1015-1.8VCT713TR-ND - Tape & Reel (TR) TC1015-1.8VCT713CT-ND - Cut Tape (CT) TC1015-1.8VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1015-1.8VCT713 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1015-1.8VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1761MPS5-1.8#TRMPBF | Analog Devices Inc. | 3 548 | 505-LT1761MPS5-1.8#TRMPBFCT-ND | 162,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 25 | 7,97520 Kč | 199,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29943 Kč | 21 898,29 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











