


LT1761MPS5-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761MPS5-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761MPS5-1.8#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761MPS5-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761MPS5-1.8#TRMPBF |
Description | IC REG LIN 1.8V 100MA TSOT-23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761MPS5-1.8#TRMPBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -55°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 20V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 125,57100 Kč | 1 255,71 Kč |
| 25 | 116,34040 Kč | 2 908,51 Kč |
| 100 | 106,20040 Kč | 10 620,04 Kč |
| 250 | 103,38488 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 98,45298 Kč | 49 226,49 Kč |
| 1 000 | 96,05459 Kč | 96 054,59 Kč |
| 1 500 | 94,85331 Kč | 142 279,96 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |




