Clock Clock Buffer IC 1:2 250 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYA75603BTWLVAO

DigiKey Part Number
150-SYA75603BTWLVAO-ND
Manufacturer
Manufacturer Product Number
SYA75603BTWLVAO
Description
IC CLK BUFFER 1:2 250MHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Manufacturer
Microchip Technology
Frequency - Max
250 MHz
Packaging
Tube
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Buffer
Mounting Type
Surface Mount, Wettable Flank
Number of Circuits
1
Grade
Automotive
Ratio - Input:Output
1:2
Package / Case
16-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
16-VQFN (3x3)
Input
HCSL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
2537,16640 Kč929,16 Kč
10035,95910 Kč3 595,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč