Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808EG18DBVRQ1

DigiKey Part Number
296-TPS3808EG18DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3808EG18DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3808EG18DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808EG18DBVRQ1
Description
AUTOMOTIVE, 600-NA ULTRA-LOW QUI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808EG18DBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
180ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Simple Reset/Power-On Reset
Qualification
AEC-Q100
Number of Voltages Monitored
1
Mounting Type
Surface Mount
Voltage - Threshold
1.67V
Package / Case
SOT-23-6
Output
Open Drain or Open Collector
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1033,15600 Kč331,56 Kč
2530,22040 Kč755,51 Kč
10026,99080 Kč2 699,08 Kč
25025,45208 Kč6 363,02 Kč
50024,60924 Kč12 304,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,81776 Kč68 453,28 Kč
6 00022,35612 Kč134 136,72 Kč
9 00022,12499 Kč199 124,91 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč