
USB4950-00-C | |
|---|---|
DigiKey Part Number | 2073-USB4950-00-CTR-ND - Tape & Reel (TR) 2073-USB4950-00-CCT-ND - Cut Tape (CT) 2073-USB4950-00-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4950-00-C |
Description | USB TYPE C, 3.2GEN2, 24P, RECEPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide, Pick and Place, Solder Retention |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A, 6.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,40400 Kč | 385,10 Kč |
| 50 | 14,66500 Kč | 733,25 Kč |
| 100 | 13,96580 Kč | 1 396,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 12,55727 Kč | 5 650,77 Kč |
| 900 | 11,95742 Kč | 10 761,68 Kč |
| 1 350 | 11,62014 Kč | 15 687,19 Kč |
| 2 250 | 11,20873 Kč | 25 219,64 Kč |
| 3 150 | 10,94583 Kč | 34 479,36 Kč |
| 4 500 | 10,67394 Kč | 48 032,73 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |











