
ADS1115QNKSRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1115QNKSRQ1TR-ND - Tape & Reel (TR) 296-ADS1115QNKSRQ1CT-ND - Cut Tape (CT) 296-ADS1115QNKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115QNKSRQ1 |
Description | IC ADC 16BIT 10-UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-UQFN (2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115QNKSRQ1 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Inputs 2, 4 | Package / Case 10-UFQFN |
Input Type Differential, Single Ended | Supplier Device Package 10-UQFN (2x1.6) |
Data Interface I2C | Mounting Type Surface Mount, Wettable Flank |
Configuration MUX-PGA-ADC | Grade Automotive |
Number of A/D Converters 1 | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 124,65300 Kč | 1 246,53 Kč |
| 25 | 115,48960 Kč | 2 887,24 Kč |
| 100 | 105,41410 Kč | 10 541,41 Kč |
| 250 | 102,58736 Kč | 25 646,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 91,29854 Kč | 456 492,70 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |











