


ITV4030L0815NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L0815NRTR-ND - Tape & Reel (TR) 18-ITV4030L0815NRCT-ND - Cut Tape (CT) 18-ITV4030L0815NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L0815NR |
Description | FUSE BATTERY PROTECTOR 8V 15A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 5 ~ 9V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.00001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 5 | 85,25200 Kč | 426,26 Kč |
| 10 | 78,68000 Kč | 786,80 Kč |
| 50 | 65,25760 Kč | 3 262,88 Kč |
| 100 | 60,19080 Kč | 6 019,08 Kč |
| 250 | 54,06060 Kč | 13 515,15 Kč |
| 500 | 49,81734 Kč | 24 908,67 Kč |
| 1 000 | 48,24500 Kč | 48 245,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,41585 Kč | 197 079,25 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |











