


STM32L462VEI6 | |
|---|---|
DigiKey Part Number | 497-STM32L462VEI6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L462VEI6 |
Description | IC MCU 32BIT 512KB FLSH 100UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-UFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L462VEI6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-UFBGA (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 100-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 135,18500 Kč | 1 351,85 Kč |
| 25 | 125,33280 Kč | 3 133,32 Kč |
| 100 | 114,50630 Kč | 11 450,63 Kč |
| 416 | 107,00147 Kč | 44 512,61 Kč |
| 832 | 104,30554 Kč | 86 782,21 Kč |
| 1 248 | 102,95498 Kč | 128 487,82 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |

























