
TPS22994RUKT | |
|---|---|
DigiKey Part Number | 296-TPS22994RUKTTR-ND - Tape & Reel (TR) 296-TPS22994RUKTCT-ND - Cut Tape (CT) 296-TPS22994RUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22994RUKT |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22994RUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,29840 Kč | 632,46 Kč |
| 100 | 22,52460 Kč | 2 252,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,40628 Kč | 10 203,14 Kč |
| 750 | 20,00717 Kč | 15 005,38 Kč |
| 1 250 | 19,56510 Kč | 24 456,38 Kč |
| 1 750 | 19,30664 Kč | 33 786,62 Kč |
| 2 500 | 19,05812 Kč | 47 645,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











