


STM32L462CEU6 | |
|---|---|
DigiKey Part Number | 497-17213-ND |
Manufacturer | |
Manufacturer Product Number | STM32L462CEU6 |
Description | IC MCU 32BIT 512KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L462CEU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 48-UFQFPN (7x7) |
Connectivity CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,49000 Kč | 148,49 Kč |
| 10 | 114,39200 Kč | 1 143,92 Kč |
| 25 | 105,86240 Kč | 2 646,56 Kč |
| 100 | 96,48590 Kč | 9 648,59 Kč |
| 260 | 91,84681 Kč | 23 880,17 Kč |
| 520 | 89,18213 Kč | 46 374,71 Kč |
| 1 040 | 86,98849 Kč | 90 468,03 Kč |
| Unit Price without VAT: | 148,49000 Kč |
|---|---|
| Unit Price with VAT: | 179,67290 Kč |
























