SMLJ5.0AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 675
Unit Price: 22,47000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 69,29000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 25 867
Unit Price: 35,49000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 996
Unit Price: 36,12000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 956
Unit Price: 53,12000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 987
Unit Price: 22,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 178
Unit Price: 19,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 37 823
Unit Price: 18,90000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 118
Unit Price: 22,05000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,40446 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 914
Unit Price: 21,63000 Kč
Datasheet
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ5.0AE3/TR13

DigiKey Part Number
SMLJ5.0AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ5.0AE3/TR13
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
326A
Mfr
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMCJ5.0A-13Diodes Incorporated1 67531-3.0SMCJ5.0A-13CT-ND22,47000 KčDirect
3SMC5.0A TR13 PBFREECentral Semiconductor Corp01514-3SMC5.0ATR13PBFREECT-ND69,29000 KčDirect
CD214L-T5.0ALFBourns Inc.0CD214L-T5.0ALF-ND0,00000 KčDirect
SMLJ5.0ABourns Inc.25 867SMLJ5.0ABCT-ND35,49000 KčDirect
SMLJ5.0A-TPMCC (Micro Commercial Components)5 996SMLJ5.0A-TPMSCT-ND36,12000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,83420 Kč113 502,60 Kč
Manufacturers Standard Package
Unit Price without VAT:37,83420 Kč
Unit Price with VAT:45,77938 Kč